| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS32-3P |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 430 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176401-7 |
MS3459KS32-3P
| Heilind Number: | AMP3-2176401-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS32-3P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-quality Surface Mount Power Resistor, meticulously crafted for optimal performance. With a power rating of 4W and a resistance of 430 KΩ, it offers reliable operation even under demanding conditions. The thick film element ensures efficiency, while the 1% tolerance guarantees precision in your designs. Suitable for surface mount applications, it features two solder terminations for easy installation. Operating at a rated voltage of 250V, this resistor is an essential component for any electronics enthusiast or professional. Please note that it is not RoHS compliant. Upgrade your projects with the Surface Mount Power Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459KT36-6SY | ![]() |


