| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176402-1 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 82 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176402-1 |
3-2176402-1
| Heilind Number: | AMP3-2176402-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176402-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor, boasting a robust 4W power rating and a resistance of 82 KΩ. Designed for reliable surface mount installation, this component is ideal for demanding applications. With a rated voltage of 250V and a tolerance of 5%, it ensures precise and efficient operation. The thick film element construction guarantees durability, while the solder termination type simplifies installation. Trust in its quality for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176400-1 | ![]() |


