| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS32-8PY |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 30 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176406-6 |
MS3459KS32-8PY
| Heilind Number: | AMP3-2176406-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS32-8PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-performance power resistor, boasting a robust 6W power rating and a precision 1% tolerance level. Designed for surface mount installations, it features two solder termination points for easy integration. With a resistance of 30 Ω and a rated voltage of 300V, this thick film resistor ensures reliable operation in demanding environments. Whether you're working on industrial machinery or intricate electronic devices, this component is a must-have for achieving optimal performance. Please note, this product is not RoHS compliant. Elevate your projects with the power and precision of this surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


