| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS36-10PY |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 390 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176407-6 |
MS3459KS36-10PY
| Heilind Number: | AMP3-2176407-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS36-10PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this powerful 6 W surface mount resistor. Featuring a thick film element with a 1% tolerance, it ensures reliable performance in high-power applications. Its solder termination type and surface mount design make installation a breeze, while its 300 V rated voltage and 390 KΩ resistance offer versatility in usage. Whether you're a professional or DIY enthusiast, this resistor is a must-have for your inventory. Please note, this product is not RoHS compliant. Elevate your projects with the quality and efficiency of this Surface Mount Power Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


