| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS36-10SY |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 82 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176408-1 |
MS3459KS36-10SY
| Heilind Number: | AMP3-2176408-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS36-10SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-performance Surface Mount Power Resistor. With a robust 6W power rating and a resistance of 82 KΩ, it delivers reliable and efficient operation. Designed for surface mount installation, it's perfect for compact PCB layouts. The thick film element ensures durability, while the 5% tolerance guarantees accurate performance. Operating at a rated voltage of 300V, it's suitable for a wide range of applications. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your assembly with this essential component for impactful results.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


