| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176429-2 |
| Mount Type: | Radial Leaded |
| Size Code: | TO247 |
| Power Rating: | 100 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.2 Ω |
| Rated Voltage: | 700 V |
| Dimensions: | 15.75 x 20.7 x 4.95 mm |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP3-2176429-2 |
3-2176429-2
| Heilind Number: | AMP3-2176429-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176429-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the MPT100 1R2 1% Through Hole Resistor. This high-quality component boasts a power rating of 100 W, ensuring reliable performance even in demanding applications. With a resistance of 1.2 Ω and a rated voltage of 700 V, it offers precise control over current flow. The thick film element and ±100 ppm/°C temperature coefficient guarantee stability and accuracy in operation. Designed for easy installation, it features tinned copper leads and a TO247 size code. Trust in this resistor for efficient and consistent performance in a variety of electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176429-3 | ![]() |


