3-2176429-9

Heilind Number:AMP3-2176429-9
Manufacturer:TE Connectivity
Manufacturer Number:3-2176429-9
ECAD Model:
3D Model

Description:

MPT100 4R7 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176429-9
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:4.7 Ω
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-2176429-9

Detailed Description

Enhance the performance of your electronic circuitry with our MPT100 4R7 1% Through Hole Resistor. This high-quality component features a power rating of 100 W and a resistance of 4.7 Ω, ensuring reliable and efficient operation. With a rated voltage of 700 V and a ±100 ppm/°C temperature coefficient, it is suitable for a wide range of applications. The radial leaded mount type and tinned copper leads make installation easy, while the TO247 size code and compact dimensions of 15.75 x 20.7 x 4.95 mm optimize space utilization. RoHS compliant, this resistor meets stringent environmental standards, making it a sustainable choice for your projects. Trust in its thick film element type and 1% tolerance for precision and stability in your designs.