3-2176430-6

Heilind Number:AMP3-2176430-6
Manufacturer:TE Connectivity
Manufacturer Number:3-2176430-6
ECAD Model:
3D Model

Description:

MPT35 2R2 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176430-6
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:2.2 Ω
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-2176430-6

Detailed Description

Elevate your circuit's performance with our MPT35 2R2 1% Through Hole Resistor. Designed for robust power delivery, this radial-leaded component features a TO220 size code and a power rating of 35W. With a resistance of 2.2 ohms and a rated voltage of 350V, it ensures reliable operation in demanding environments. The thick film element, coupled with a tolerance of 1% and a temperature coefficient of ±100 ppm/°C, guarantees precision and stability in signal processing. Trust in the quality of our Tinned Copper Leads for secure termination. RoHS compliant and meticulously crafted, this resistor is the ideal choice for critical applications in various industries. Upgrade your electronic assemblies today with this essential component.