3-2176430-9

Heilind Number:AMP3-2176430-9
Manufacturer:TE Connectivity
Manufacturer Number:3-2176430-9
ECAD Model:
3D Model

Description:

MPT35 3R9 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176430-9
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:3.9 Ω
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-2176430-9

Detailed Description

Enhance your circuitry with the MPT35 3R9 1% Thick Film Resistor. Designed for reliable performance, this TO220 package resistor boasts a power rating of 35W and a resistance of 3.9Ω, making it suitable for high-power applications. With a rated voltage of 350V and a tolerance of 1%, it ensures precision in your electronic setups. Its radial leaded mount type and tinned copper leads guarantee secure and efficient connectivity. Measuring at 10.16 x 15 x 4.6mm, it fits compactly into your designs. Its temperature coefficient of ±100 ppm/°C further enhances its stability, while its non-RoHS compliance is noted. Perfect for a wide range of through-hole resistor applications, this component is a valuable addition to any project requiring reliable resistance.