| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176433-0 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 160 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176433-0 |
3-2176433-0
| Heilind Number: | AMP3-2176433-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176433-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGH0402 1% 160Ω 0.1W Surface Mount Resistor. This compact yet powerful component, measuring just 1 x 0.5 x 0.35 mm, is designed for precise resistance at a rated voltage of 50V. Its thick film element ensures reliability, while a 1% tolerance guarantees accurate operation. With two solder terminations, it offers easy installation on PCBs, making it ideal for a wide range of applications. Upgrade your electronic designs with this high-quality General Purpose Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176433-1 | ![]() |


