| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176433-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 180 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176433-1 |
3-2176433-1
| Heilind Number: | AMP3-2176433-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176433-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0402 1% 180R 0.1W Surface Mount Resistor. Designed for precise resistance control, this compact 0402-sized component boasts a power rating of 0.1W and a resistance value of 180 ohms, making it ideal for a wide range of applications. With a tolerance of 1% and thick film element construction, it ensures reliable and accurate operation. Featuring solder termination and ROHS compliance, it is easy to integrate into your assembly process while meeting environmental standards. Trust in the quality and durability of this General Purpose Resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176433-2 | ![]() |


