3-2176433-2

Heilind Number:AMP3-2176433-2
Manufacturer:TE Connectivity
Manufacturer Number:3-2176433-2
ECAD Model:
3D Model

Description:

CRGH0402 1% 200R 0.1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176433-2
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:200 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176433-2

Detailed Description

Enhance your electronic projects with the CRGH0402 1% 200Ω 0.1W Surface Mount Resistor. This compact component, with a size code of 0402, offers reliable performance with its thick film element design. Featuring a low power rating of 0.1W and a tolerance of 1%, it ensures precision in signal processing. With a resistance of 200Ω and a rated voltage of 50V, it is suitable for a wide range of applications. The solder termination type and surface mount mounting style make it easy to integrate into your circuit board design. Meeting general-purpose resistor requirements, this RoHS-compliant component is a must-have for any electronics enthusiast or professional. Upgrade your projects with the quality and efficiency of this Surface Mount Resistor.