| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176433-5 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 270 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176433-5 |
3-2176433-5
| Heilind Number: | AMP3-2176433-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176433-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0402 1% 270R 0.1W Surface Mount Resistor. This compact, high-quality component, with a resistance of 270 Ω and a power rating of 0.1 W, is designed for precise and efficient performance. Its thick film element and 1% tolerance ensure reliable operation, while its surface mount termination type simplifies installation. With a rated voltage of 50 V, this resistor is suitable for a wide range of applications. Compact and durable, it measures just 1 x .5 x .35 mm, making it ideal for space-constrained designs. Upgrade your circuitry with this essential General Purpose Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176433-6 | ![]() |


