| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176433-8 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 360 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176433-8 |
3-2176433-8
| Heilind Number: | AMP3-2176433-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176433-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGH0402 1% 360 Ohm 0.1W Surface Mount Resistor. This compact yet powerful component, measuring just 1 x 0.5 x 0.35 mm, offers reliable functionality in a variety of applications. Boasting a tolerance of 1% and a rated voltage of 50V, it ensures precise and efficient operation. With its Thick Film element and solder termination, it guarantees durability and ease of installation. Perfect for general purpose use, this resistor is a must-have for any electronics enthusiast or professional. Add it to your toolkit and experience enhanced conductivity and performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176433-9 | ![]() |


