3-2176435-1

Heilind Number:AMP3-2176435-1
Manufacturer:TE Connectivity
Manufacturer Number:3-2176435-1
ECAD Model:
3D Model

Description:

CRGH0603 1% 91K 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176435-1
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:91 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176435-1

Detailed Description

Enhance circuit performance with our CRGH0603 1% 91K surface mount resistor. This reliable component, with a power rating of 0.2W, ensures stable operation in various applications. The thick film element offers precision, with a tolerance of 1%, while the 91 KΩ resistance and 50V rated voltage make it suitable for diverse electronic setups. Measuring just 1.6 x .8 x .45 mm, it's compact and easy to integrate, perfect for space-constrained designs. With solder termination and compliant with RoHS standards, it's both convenient to install and environmentally friendly. Trust in this general-purpose resistor for consistent and efficient performance in your projects.