| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176435-4 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 300 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176435-4 |
3-2176435-4
| Heilind Number: | AMP3-2176435-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176435-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% 300K 0.2W Surface Mount Resistor. This compact, high-quality component boasts a resistance of 300 KΩ and a power rating of 0.2 W, making it ideal for a wide range of applications. With its durable construction and solder termination, it ensures reliable performance. The 1% tolerance level guarantees precision in your circuit designs. Measuring just 1.6 x 0.8 x 0.45 mm, it's perfect for space-constrained environments. Trust in this General Purpose Resistor for efficient and accurate signal processing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176435-5 | ![]() |


