3-2176435-5

Heilind Number:AMP3-2176435-5
Manufacturer:TE Connectivity
Manufacturer Number:3-2176435-5
ECAD Model:
3D Model

Description:

CRGH0603 1% 360K 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176435-5
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:360 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176435-5

Detailed Description

Enhance your circuitry with the CRGH0603 1% 360K 0.2W Surface Mount Resistor. Measuring just 1.6 x .8 x .45 mm, this compact yet powerful component offers a resistance of 360 KΩ and a power rating of .2 W, making it ideal for a wide range of applications. With a tolerance of 1% and thick film element type, it ensures precision and reliability in your designs. Featuring solder termination and compatibility with RoHS regulations, it's both easy to install and environmentally friendly. Trust in its rated voltage of 50 V and surface mount mounting style to deliver consistent performance in any project. Elevate your electronic creations with this General Purpose Resistor.