| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176435-6 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 430 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176435-6 |
3-2176435-6
| Heilind Number: | AMP3-2176435-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176435-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 1% 430K 0.2W resistor, a compact and versatile component designed for precision performance. With a resistance of 430 KΩ and a power rating of 0.2 W, this surface mount resistor is suitable for a wide range of applications. The 0603 size code ensures a space-efficient installation, while the thick film element type guarantees reliable operation. Featuring a 1% tolerance and rated voltage of 50 V, it delivers consistent and stable performance in demanding environments. Trust in this general purpose resistor for seamless integration into your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176435-7 | ![]() |


