| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176436-4 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 160 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176436-4 |
3-2176436-4
| Heilind Number: | AMP3-2176436-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176436-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0805 1% 160K 0.33W resistor. This compact surface mount component, featuring a thick film element, offers reliable performance with a tolerance of 1%. With a resistance of 160 KΩ and a rated voltage of 150 V, it's suitable for a wide range of applications. The solder termination ensures easy installation, while the compact dimensions of 2 x 1.25 x .55 mm make it versatile for various circuit designs. Trust in the quality of our general-purpose resistor for efficient and precise electronic circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176436-5 | ![]() |


