| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176436-5 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 240 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176436-5 |
3-2176436-5
| Heilind Number: | AMP3-2176436-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176436-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0805 1% 240K 0.33W resistor, a reliable component designed for precise resistance in surface mount applications. With a power rating of .33 W and a tolerance of 1%, this general purpose resistor ensures consistent performance in a compact 0805 package. Featuring a resistance of 240 KΩ and a rated voltage of 150 V, it's ideal for various electronic systems. The thick film element and solder termination guarantee durability and easy installation. Meet your design requirements with this RoHS compliant component, perfect for a wide range of projects in need of high-quality chip resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176436-6 | ![]() |


