| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176436-7 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 360 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176436-7 |
3-2176436-7
| Heilind Number: | AMP3-2176436-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176436-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGH0805 1% 360K 0.33W resistor. This compact 0805-sized component, rated for a power of 0.33 W, offers precise resistance of 360 KΩ with a tolerance of 1%. Designed for surface mount installation, it features solder termination and is compliant with RoHS regulations. Ideal for a wide range of applications, this general-purpose resistor ensures reliable and efficient operation in electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176436-6 | ![]() |


