| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176436-9 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 510 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176436-9 |
3-2176436-9
| Heilind Number: | AMP3-2176436-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176436-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0805 1% 510K 0.33W surface mount resistor. With a compact 0805 size and a power rating of 0.33 W, this general purpose resistor is designed for reliability in a variety of electronic applications. Featuring a thick film element and solder termination, it ensures efficient performance and easy installation. The resistance value of 510 KΩ and tolerance of 1% make it ideal for precision voltage regulation, while its 150 V rated voltage offers robust protection. Trust in this high-quality component for consistent and dependable operation in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176436-1 | ![]() |


