3-2176437-1

Heilind Number:AMP3-2176437-1
Manufacturer:TE Connectivity
Manufacturer Number:3-2176437-1
ECAD Model:
3D Model

Description:

CRGH1206 1% 43K 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176437-1
Size Code:1206
Power Rating:.1 W
Termination Type:Solder
Resistance:43 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 2.6 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176437-1

Detailed Description

Enhance circuit performance with our CRGH1206 1% 43K 0.5W resistor. This compact surface mount component, with dimensions of 3.1 x 2.6 x 0.55 mm, offers reliable operation in various electronic applications. Featuring a thick film element and solder termination, it ensures secure connectivity. With a resistance value of 43 KΩ and a tolerance of 1%, this general-purpose resistor is designed for precision. Rated for a voltage of 200 V, it is suitable for diverse voltage requirements. Trust in its quality for your circuit design needs.