| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176437-2 |
| Size Code: | 1206 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 51 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176437-2 |
3-2176437-2
| Heilind Number: | AMP3-2176437-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176437-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 51K 0.5W resistor. Designed for optimal performance, this surface mount component boasts a power rating of .1 W and a resistance of 51 KΩ, making it suitable for a wide range of applications. With a rated voltage of 200 V and a tolerance of 1%, you can trust in its reliability. The compact 1206 size and solder termination ensure easy installation, while the thick film element technology guarantees durability. RoHS compliant and perfect for general purpose use, this resistor is a must-have for any electronics enthusiast.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176437-3 | ![]() |


