3-2176437-7

Heilind Number:AMP3-2176437-7
Manufacturer:TE Connectivity
Manufacturer Number:3-2176437-7
ECAD Model:
3D Model

Description:

CRGH1206 1% 300K 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176437-7
Size Code:1206
Power Rating:.1 W
Termination Type:Solder
Resistance:300 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 2.6 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176437-7

Detailed Description

Enhance circuit performance with the CRGH1206 1% 300K 0.5W surface mount resistor. This compact 1206 size component, with dimensions of 3.1 x 2.6 x .55 mm, offers reliable functionality in a variety of electronic applications. Featuring a thick film element and solder termination, it ensures secure connectivity and durability. With a resistance rating of 300 KΩ and a tolerance of 1%, it provides precise and stable operation. Suitable for use in general-purpose setups, this resistor has a power rating of .1 W and can handle voltages up to 200 V. Compliant with RoHS regulations, it is an environmentally friendly choice for your projects. Upgrade your designs with this high-quality surface mount resistor.