| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176437-8 |
| Size Code: | 1206 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 360 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176437-8 |
3-2176437-8
| Heilind Number: | AMP3-2176437-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176437-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 360K 0.5W Surface Mount Resistor. This high-quality component, featuring a 360 KΩ resistance and 1% tolerance, is perfect for various applications. With a power rating of 0.1 W and a rated voltage of 200 V, it ensures reliable performance. The compact 1206 size and surface mount termination make it easy to integrate into your circuit. RoHS compliant and made with thick film technology, this resistor is a dependable choice for general purpose use. Upgrade your designs with this essential component for precise and efficient operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176437-9 | ![]() |


