| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176437-9 |
| Size Code: | 1206 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 430 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176437-9 |
3-2176437-9
| Heilind Number: | AMP3-2176437-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176437-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH1206 1% thick film resistor. Offering a resistance of 430KΩ and a power rating of 0.1 W, this surface mount component is designed for precision in general purpose applications. With a compact 1206 size and solder termination, it ensures easy integration onto PCBs. Operating at a rated voltage of 200 V, it guarantees reliability in diverse electronic setups. Trust in its high-quality construction for consistent performance, meeting your project's requirements with a 1% tolerance level. Upgrade your designs with this essential chip resistor, a dependable choice for demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176437-0 | ![]() |


