4-2176437-0

Heilind Number:AMP4-2176437-0
Manufacturer:TE Connectivity
Manufacturer Number:4-2176437-0
ECAD Model:
3D Model

Description:

CRGH1206 1% 510K 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176437-0
Size Code:1206
Power Rating:.1 W
Termination Type:Solder
Resistance:510 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 2.6 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176437-0

Detailed Description

Enhance your electronic projects with the CRGH1206 1% 510K 0.5W Surface Mount Resistor. This high-quality component, boasting a 1206 size code and a power rating of 0.1 W, is designed for efficient performance. With a resistance of 510 KΩ and a rated voltage of 200 V, it ensures reliable operation in various applications. The solder termination type facilitates easy installation, while its compact dimensions of 3.1 x 2.6 x 0.55 mm make it ideal for space-constrained designs. Crafted with thick film technology and offering a tight tolerance of 1%, this resistor guarantees precision in signal processing. Compliant with industry standards, it is a dependable choice for your circuitry needs. Elevate your projects with the Surface Mount Resistor, a key component in the world of electronics.