| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2199250-4 |
| Contact Material: | Copper Alloy |
| Contact Length: | .136 in, 3.45 mm |
| Contact Width: | .059 in, 1.5 mm |
| Package Quantity: | 3000 |
| Contact Amperage: | 2 A |
| Number of Positions: | 1 |
| GPL: | K85 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F211 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Height: | .142 in, 3.6 mm |
| Scalable: | Yes |
| Spring Finger Type: | C-Clip |
| Side Protected: | Yes |
| Contact Working Range High: | .106 in, 2.7 mm |
| Contact Working Range Low: | .13 in, 3.3 mm |
| Part Aliases: | 3-2199250-4 |
| SKU: | AMP3-2199250-4 |
3-2199250-4
Specifications
Detailed Description
Discover the high-performance TYPE C 3.6H SPRING FINGER, an essential component for signal transmission in board-to-board connectors. Crafted from durable Copper Alloy with a contact amperage of 2A, this meticulously engineered connector ensures reliable conductivity. The gold-plated contact mating area, with nickel underplating, guarantees optimal signal transfer efficiency. Featuring a sleek C-Clip design with side protection, it offers easy installation and enhanced durability. With an operating temperature range of -40 to 85°C (-40 to 185°F), it's suitable for various environments. Perfect for circuit applications, this product, compliant with RoHS regulations, is a must-have for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2199250-5 | ![]() |


