| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2299683-3 |
| Series: | Economy Power 2.5 |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 900 |
| Contact Amperage: | 4.2 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 101 |
| Packaging: | Tape |
| Operating Temperature Range: | 10 °F, -55 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .346 in, 8.8 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L013 |
| Contact Layout: | Inline |
| Connector Length: | 10 mm, .39 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Connector Width: | .252 in, 6.4 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
| Contact Mating Area Length: | .142 in, 3.6 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Part Aliases: | 3-2299683-3 |
| SKU: | AMP3-2299683-3 |
3-2299683-3
Specifications
Detailed Description
Enhance your PCB connectivity with the EP2.5 HDR 3P Vert w/o Boss Housing, part of our Economy Power 2.5 series. Crafted from durable Polybutylene Terephthalate in sleek black, this single-row connector features solder and through-hole termination for secure attachment. With a pitch of 2.5mm, it offers reliable power and signal transmission, supporting up to 4.2A at 250VAC. Operating in a wide temperature range from -55 to 105°C, it's suitable for various environments. Its 3-pin configuration and vertical mount orientation make it versatile for different applications. Each package contains 900 units, with tin plating ensuring efficient contact. Designed for easy PCB installation, this connector is a must-have for electronics projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744423-1 | ![]() | |
| TE Connectivity 1969442-3 | ![]() | |
| TE Connectivity 1969443-3 | ![]() | |
| TE Connectivity 2232905-1 | ![]() | |
| TE Connectivity 2232983-1 | ![]() |


