| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2299683-8 |
| Series: | Economy Power 2.5 |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 450 |
| Contact Amperage: | 4.2 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 101 |
| Packaging: | Tape |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .346 in, 8.8 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L013 |
| Contact Layout: | Inline |
| Connector Length: | 22.5 mm, .89 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Round |
| Connector Width: | .252 in, 6.4 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
| Contact Mating Area Length: | .142 in, 3.6 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-2299683-8 |
| SKU: | AMP3-2299683-8 |
3-2299683-8
| Heilind Number: | AMP3-2299683-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2299683-8 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Easily integrate power and signal connections with our EP2.5 HDR 8P VERT connector, designed for efficient board mounting. Featuring a durable Polybutylene Terephthalate housing in sleek black, this connector ensures reliable performance in a range of environments. With a vertical orientation and through-hole or crimp termination options, it offers versatility in assembly. The brass contacts, plated with tin for optimal conductivity, can handle up to 4.2A of current at 250VAC. Meeting UL 94V-0 flammability standards, this connector guarantees safety in operation. With a compact size and a pitch of 2.5mm, it's ideal for applications requiring space-saving solutions. Whether for appliances or other electronic devices, this connector is a dependable choice for your PCB connectivity needs.


