| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2317656-0 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP3-2317656-0 |
3-2317656-0
| Heilind Number: | AMP3-2317656-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2317656-0 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV25 DPM 3A Moving Ring Blue 24V push button switch. Crafted for durability, this switch features copper contacts with silver plating and a vertical mount angle. Its round actuator allows for easy operation, with a DPST contact configuration for reliable performance. Illuminated for added visibility, it offers Off - (On) and On - (Off) switch operation at a rated voltage of 250 VAC. With RoHS compliance, it's a conscientious choice for your electronic setup. Elevate your panel's functionality with this quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2317659-4 | ![]() | |
| TE Connectivity 2317655-2 | ![]() | |
| TE Connectivity 2317656-9 | ![]() |


