| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2317656-1 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP3-2317656-1 |
3-2317656-1
| Heilind Number: | AMP3-2317656-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2317656-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV25 DPL 3A Moving Ring Push Button Switch in sleek white. Designed for effortless operation, this switch features a round actuator for easy On/Off functionality. Its DPST contact configuration ensures reliable performance, with copper contacts plated in silver for optimal conductivity. Rated for 250VAC and RoHS compliant, it's a durable and eco-friendly choice for your electronic setup. Perfect for applications requiring vertical panel mounting, this switch also offers illumination for added functionality. Elevate your switching experience with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2317659-4 | ![]() | |
| TE Connectivity 2317655-2 | ![]() | |
| TE Connectivity 2317656-9 | ![]() |


