| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2317656-3 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP3-2317656-3 |
3-2317656-3
| Heilind Number: | AMP3-2317656-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2317656-3 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with the AV25 DPL 3A Moving Ring Push Button Switch in vibrant red. Designed for seamless panel installation, this switch features a durable copper contact material with silver plating for reliable performance. The DPST contact configuration and round actuator offer smooth operation, while the vertical mount angle ensures easy accessibility. Rated for 250VAC and 3A, it guarantees efficient power control. With RoHS compliance and built-in illumination, this switch combines safety and style in one essential component. Elevate your user experience with the AV25 series.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2317659-4 | ![]() | |
| TE Connectivity 2317655-2 | ![]() | |
| TE Connectivity 2317656-9 | ![]() |


