| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2317656-5 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP3-2317656-5 |
3-2317656-5
| Heilind Number: | AMP3-2317656-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2317656-5 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV25 DPL 3A Moving Ring Push Button Switch in striking yellow. Designed for effortless operation, this DPST switch features a round actuator for smooth On/Off functionality. With a robust copper contact plated in silver, it ensures reliable performance, even at a rated voltage of 250 VAC. The vertical mount angle and illuminated design make it easy to locate and operate, while its RoHS compliance reflects our commitment to environmental responsibility. Elevate your switchboard with this high-quality, visually appealing component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2317659-4 | ![]() | |
| TE Connectivity 2317655-2 | ![]() | |
| TE Connectivity 2317656-9 | ![]() |


