| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2317656-7 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP3-2317656-7 |
3-2317656-7
| Heilind Number: | AMP3-2317656-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2317656-7 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV25 DPL 3A Moving Ring Green Push Button Switch. Designed for seamless integration, this switch features a vertical mount angle and DPST contact configuration with silver-plated copper contacts, ensuring reliable performance. The round actuator allows for easy operation, while the On-Off switch operation and illuminated design offer clear indication of power status. With a rated voltage of 250 VAC and RoHS compliance, this switch is both powerful and environmentally friendly, making it a versatile choice for various applications. Elevate your user experience with the AV25 DPL Push Button Switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2317659-4 | ![]() | |
| TE Connectivity 2317655-2 | ![]() | |
| TE Connectivity 2317656-9 | ![]() |


