| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-282832-3 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Pin Header |
| Pin Length: | .275 in, 7 mm |
| Package Quantity: | 300 |
| Contact Amperage: | 15 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Unshrouded |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Part Aliases: | 3-282832-3 |
| SKU: | AMP3-282832-3 |
3-282832-3
| Heilind Number: | AMP3-282832-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-282832-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing our TERMI-BLOK PIN HEADER, a versatile component for your power and signal circuit applications. With a 5mm pitch and a vertical mount angle, this header is designed for easy board integration. Featuring a single row of three positions, it offers efficient connectivity in a compact form factor. The green PA 6/6 housing and brass contacts ensure durability and reliable performance, even in industrial environments. With a contact rating of 15A at 300V AC, this header is suitable for high-power applications. Operating within a wide temperature range of -40 to 105°C, it is built to withstand harsh conditions. Designed for through-hole mounting, this header facilitates secure and stable connections on printed circuit boards. RoHS compliant and lead-free soldering compatible, it meets the latest environmental standards. Whether you're assembling equipment or designing electronic systems, our TERMI-BLOK PIN HEADER is the perfect solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546173-3 | ![]() |


