| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-282837-3 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 9 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | Black |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 3-282837-3 |
| SKU: | AMP3-282837-3 |
3-282837-3
Specifications
Detailed Description
Enhance your PCB connections with this TERMI-BLOK featuring a 9-position, 1-row design, ideal for power and signal applications. Crafted with durable PA 6/6 housing in a sleek green hue, it guarantees reliable performance in industrial settings. The contact material is high-quality brass with tin plating, ensuring efficient connectivity. With a current rating of 13.5 A and voltage capacity of 300 V AC, it meets rigorous standards. Its board mount configuration and vertical orientation offer seamless integration. Wave solder capable and RoHS compliant, this connector is both environmentally friendly and easy to install. Each package includes 100 units, making it a convenient choice for bulk projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282836-9 | ![]() |


