| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2834075-2 |
| Series: | SlimSeal Miniature Connectors |
| Amperage: | 5 A |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Pitch: | 2.5 mm |
| Voltage: | 400 V AC |
| Contact Amperage: | 5 A |
| Number of Positions: | 2 |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L834 |
| Wire Size: | 18 - 22 AWG |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Circuit Identification Feature: | With |
| Toolless Wire Termination: | No |
| UV Exposure Rated : | No |
| Standards Met: | UL 1977 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-2834075-2 |
| SKU: | AMP3-2834075-2 |
3-2834075-2
Specifications
Detailed Description
Enhance your industrial connectivity with our SlimSeal Miniature Connectors, designed for efficient and reliable wire-to-wire termination in lighting applications. Meeting UL 1977 standards, these connectors ensure safe and secure operation at 400V AC. With a pitch of 2.5mm and the ability to accommodate 18-22 AWG wire sizes, they offer versatility in installation. Featuring a sealable design and operating temperature range of -40 to 105°C (-40 to 221°F), they guarantee performance even in challenging environments. Trust in their UL 94V-0 flammability rating and RoHS compliance for peace of mind in your projects. Perfect for circuit identification with included features and boasting a contact amperage of 5A, our connectors, coded as K50, are essential components for your lighting setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2834068-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2017 | E-17-013038 - Revise Miniature waterproof connector package specification.Plug assembly :2834074;Receptacle assembly:2834075. | Download | |||


