| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2834068-2 |
| Series: | SlimSeal Miniature Connectors |
| Termination Method: | Crimp |
| Pitch: | 2.5 mm |
| Voltage: | 400 V AC |
| Contact Amperage: | 5 A |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L834 |
| Wire Size: | 18 - 22 AWG |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Part Aliases: | 1-2834068-2 |
| SKU: | AMP1-2834068-2 |
1-2834068-2
Specifications
Detailed Description
Elevate your connectivity with our Miniature Waterproof Pin Contact, designed for seamless integration in SlimSeal connectors. With a compact pitch of 2.5mm, this crimp termination method ensures a secure fit for 18-22 AWG wires, perfect for industrial applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, and with a voltage rating of 400V AC and contact amperage of 5A, it guarantees reliable performance. The tin-plated mating area offers enhanced durability, while its sealable design adds an extra layer of protection. RoHS compliant and with a GPL code of K50, it's a trusted choice for wire-to-wire connections in diverse settings. Upgrade to the L834 model and experience efficient and lasting connectivity in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836413-1 | ![]() | |
| TE Connectivity 2836413-2 | ![]() | |
| TE Connectivity 2305567-1 | ![]() | |
| TE Connectivity 2-2836413-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2834067-2 | ![]() | |
| TE Connectivity 3-2834075-3 | ![]() |


