| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2834075-3 |
| Series: | SlimSeal Miniature Connectors |
| Amperage: | 5 A |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Pitch: | 2.5 mm |
| Voltage: | 400 V AC |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L834 |
| Wire Size: | 18 - 22 AWG |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Circuit Identification Feature: | With |
| Toolless Wire Termination: | No |
| UV Exposure Rated : | No |
| Standards Met: | UL 1977 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-2834075-3 |
| SKU: | AMP3-2834075-3 |
3-2834075-3
Specifications
Detailed Description
Enhance your lighting connections with our SlimSeal Miniature Connectors, featuring a sleek design and reliable performance. These industrial-grade connectors, meeting UL 1977 standards, are ideal for a variety of applications. With a pitch of 2.5 mm and a voltage rating of 400V AC, they offer secure and efficient power transmission. The crimp termination method ensures easy installation, while the sealable design provides added protection. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), these connectors are suitable for diverse environments. With 3 positions and a contact amperage of 5A, they accommodate 18-22 AWG wire sizes. Whether for commercial or residential use, trust our connectors for seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2834074-3 | 3P PLUG, MINIATURE WATERPROOF CONN,WHITE | ![]() |
| TE Connectivity 1-2834075-3 | 3P REC, MINIATURE WATERPROOF CONN.WHITE | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2017 | E-17-013038 - Revise Miniature waterproof connector package specification.Plug assembly :2834074;Receptacle assembly:2834075. | Download | |||


