| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2834074-3 |
| Series: | SlimSeal Miniature Connectors |
| Amperage: | 5 A |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Pitch: | 2.5 mm |
| Voltage: | 400 V AC |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L834 |
| Wire Size: | 18 - 22 AWG |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Circuit Identification Feature: | With |
| Toolless Wire Termination: | No |
| UV Exposure Rated : | No |
| Standards Met: | UL 1977 UL 94V-0 UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2834074-3 |
| SKU: | AMP1-2834074-3 |
1-2834074-3
Specifications
Detailed Description
Experience seamless connectivity with our SlimSeal Miniature Connector, designed for optimal performance in industrial environments. UL certified for compliance with safety standards, this connector ensures reliable operation with a current rating of 5A and a voltage rating of 400V AC. Its compact design features 3 positions in a single row, each accommodating 18-22 AWG wire sizes for efficient power transmission. With a pitch of 2.5mm, it offers precise and secure crimp termination, guaranteeing a durable and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), this connector is ideal for a wide range of applications. Its sealable construction and circuit identification feature further enhance its utility, making it a versatile choice for lighting and other electronic setups. RoHS compliant and crafted for easy wire-to-wire installation, our SlimSeal Miniature Connector is the perfect solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2834075-3 | 3P REC, MINIATURE WATERPROOF CONN.WHITE | ![]() |
| TE Connectivity 2-2834074-3 | 3P PLUG, MINIATURE WATERPROOF CONN,BLACK | ![]() |
| TE Connectivity 3-2834075-3 | 3P REC, MINIATURE WATERPROOF CONN.RED | ![]() |
| TE Connectivity 641945-1 | 03P UMNL STR/REL | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2017 | E-17-013038 - Revise Miniature waterproof connector package specification.Plug assembly :2834074;Receptacle assembly:2834075. | Download | |||


