| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2834334-3 |
| Series: | Insulation Displacement Connectors Closed End |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Pitch: | 4 mm |
| Voltage: | 320 V AC |
| Contact Amperage: | 6 A |
| Number of Positions: | 3 |
| GPL: | K50 |
| Operating Temperature Range: | -55 - 105 °C |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L012 |
| Wire Size: | 18 - 22 AWG |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Circuit Identification Feature: | With |
| Toolless Wire Termination: | No |
| UV Exposure Rated : | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-2834334-3 |
| SKU: | AMP3-2834334-3 |
3-2834334-3
Specifications
Detailed Description
Easily connect wires with our Insulation Displacement Connectors Closed End, designed for efficient board mounting in industrial settings. This series features three positions with a 4mm pitch, suitable for 18-22 AWG wire sizes. With UL 94V-0 flammability standard compliance and a 320V AC voltage rating, these connectors ensure reliable performance even in harsh conditions. Operating within a wide temperature range of -55 to 105°C, they are ideal for various applications. Lead-free solder capable and RoHS compliant, our connectors offer peace of mind for environmentally conscious projects. Perfect for wire-to-board connections in lighting systems, these connectors guarantee secure and durable installations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-2834006-3 | ![]() |


