| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-292187-2 |
| Amperage: | 15 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Overall Width: | 1.56 in, 39.62 mm |
| Overall Height: | 13.5 mm, .531 in |
| Overall Length: | 2.15 in, 54.5 mm |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 9 |
| Housing Color: | Black |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Drawer Style: | Miniature Power |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 5 |
| Wire Size: | 16 - 24 AWG, .2 - 1.25 mm², 394.71 - 2466.91 CMA |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Mating Retention: | Without |
| Connector and Housing Type: | Plug |
| Operating Voltage: | 250 VAC |
| SKU: | AMP3-292187-2 |
3-292187-2
| Heilind Number: | AMP3-292187-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-292187-2 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and power up your devices with this 15A Plug Assembly. Designed for efficient cable mounting, this Connector Assembly features a single row layout with 9 positions, including 4 power and 5 signal positions. The thermoplastic housing in sleek black offers durability, while the copper alloy contact material ensures reliable conductivity. With a wide operating temperature range from -30 to 105°C, this assembly is suitable for various environments. The 2mm pitch and crimp termination method make installation a breeze, accommodating wire sizes from 16 to 24 AWG. Perfect for power and signal applications, this Plug Assembly is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-179321-2 | ![]() | |
| TE Connectivity 179321-3 | ![]() |


