| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-292216-2 |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Height: | 11.2 mm, .44 in |
| Overall Length: | 1.381 in, 35.1 mm |
| Pitch: | .059 in, 1.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .078 in, 2 mm |
| Number of Positions: | 32 |
| Housing Color: | Natural |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Layout: | Matrix |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 50 VAC, 50 VDC |
| SKU: | AMP3-292216-2 |
3-292216-2
| Heilind Number: | AMP3-292216-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-292216-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connections with our Mini CT D/R Relay, a high-performance solution for signal transmission. Designed with 32 pin positions housed in durable Nylon 6/6 material, this connector assembly ensures reliable conductivity in a compact form. Featuring a panel mount configuration and brass contacts, it guarantees secure attachment and efficient signal transfer. With a pitch of 1.5mm and a contact layout in a matrix formation, it offers precise and organized connectivity. Operating seamlessly in a wide temperature range from -30 to 105°C, it is suitable for various environments. RoHS compliant and with a voltage rating of 50VAC/50VDC, it meets industry standards for quality and safety. Perfect for wire-to-panel applications, this plug-to-plug relay header is an essential component for your electronic systems. Elevate your connectivity with this versatile and durable connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-353293-6 | ![]() |


