3-292216-4

Heilind Number:AMP3-292216-4
Manufacturer:TE Connectivity
Manufacturer Number:3-292216-4
ECAD Model:
3D Model

Description:

MINI CT D/R RELAY 34P V NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-292216-4
Amperage:2 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Panel Mount
Contact Material:Brass
Overall Height:11.2 mm, .44 in
Overall Length:1.44 in, 36.6 mm
Pitch:.059 in, 1.5 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.078 in, 2 mm
Number of Positions:34
Housing Color:Natural
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Layout:Matrix
Connector System:Wire to Panel
Mating Retention:With
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:50 VAC, 50 VDC
SKU:AMP3-292216-4

Detailed Description

Enhance signal connectivity with our Mini CT D/R Relay, featuring a 34-position natural housing made of durable Nylon 6/6. With a compact design for panel mounting, it offers reliable performance in a variety of applications. The brass contact pins ensure efficient conductivity, while the 2A amperage and 50VAC/50VDC operating voltage make it suitable for signal transmission. RoHS compliant and designed for a wide operating temperature range, from -30 to 105°C (-22 to 221°F), this connector assembly is a dependable choice for your wiring needs. Its matrix contact layout and wire-to-panel connector system further enhance versatility, making it ideal for various industrial settings. Mating retention features and a plug-to-plug relay header configuration add convenience to installation and maintenance processes. Trust in the quality and functionality of this relay header for seamless signal transmission.