| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-292236-0 |
| Color: | Black |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp/IDC |
| Pitch: | .059 in, 1.5 mm |
| Row Spacing: | .157 in, 4 mm |
| Number of Positions: | 30 |
| Housing Color: | Black |
| GPL: | 398 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1817 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Part Aliases: | 3-292236-0 |
| SKU: | AMP3-292236-0 |
3-292236-0
Specifications
Detailed Description
Enhance your signal connectivity with our black-panel-mounted Connector Assembly. Designed for efficient wire and cable termination via crimp/IDC methods, this receptacle features 30 positions in two rows with a 1.5mm pitch. Ideal for signal circuit applications, it ensures reliable performance in a wide temperature range from -30 to 105°C. With a durable housing and compliance with RoHS standards, this connector guarantees quality and environmental responsibility. Perfect for various PCB applications, it offers seamless integration and easy installation. Whether for industrial or commercial use, trust in this connector for superior data and device connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-292234-0 | ![]() |


