3-292254-0

Heilind Number:AMP3-292254-0
Manufacturer:TE Connectivity
Manufacturer Number:3-292254-0
ECAD Model:
3D Model

Description:

CT RELAY HDR ASSY 10P BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-292254-0
Amperage:4 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Panel Mount
Contact Material:Brass
Overall Width:.236 in, 6 mm
Overall Height:12 mm, .472 in
Overall Length:23.78 mm, .936 in
Pitch:.078 in, 2 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:10
Housing Color:Blue
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Panel
Mating Retention:With
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:125 V
SKU:AMP3-292254-0

Detailed Description

Enhance your circuit connections with our CT Relay Header Assembly. Featuring a robust 10-pin configuration in a striking blue housing, this connector is designed for optimal signal transmission. With a durable nylon 6/6 construction and brass contacts, it ensures reliable performance in demanding environments. The panel mount setup and 2mm pitch offer easy installation, while the operating temperature range of -40 to 105°C guarantees versatility. RoHS compliant and suitable for wire-to-panel applications, this assembly is a must-have for efficient circuitry. Elevate your connectivity with this high-quality solution.