3-292254-2

Heilind Number:AMP3-292254-2
Manufacturer:TE Connectivity
Manufacturer Number:3-292254-2
ECAD Model:
3D Model

Description:

CT RELAY HDR ASSY 12P BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-292254-2
Amperage:4 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Panel Mount
Contact Material:Brass
Overall Width:.236 in, 6 mm
Overall Height:12 mm, .472 in
Overall Length:1.093 in, 27.78 mm
Pitch:.078 in, 2 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:12
Housing Color:Blue
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Panel
Mating Retention:With
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:125 V
SKU:AMP3-292254-2

Detailed Description

Enhance your circuit connectivity with our CT Relay Header Assembly, featuring 12 pin positions in a compact 1-row design. Crafted with durable Nylon 6/6 housing in a striking blue color, this assembly guarantees robust performance. The brass contacts ensure reliable signal transmission, while the 2mm pitch allows for precise alignment. With a 4A amperage and 125V operating voltage, it's perfect for various signal applications. Whether panel-mounted or used in wire-to-panel setups, its versatility is unmatched. RoHS compliant and operating flawlessly in temperatures ranging from -40 to 105°C, this assembly is a must-have for your electronic projects.