3-487545-3

Heilind Number:AMP3-487545-3
Manufacturer:TE Connectivity
Manufacturer Number:3-487545-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

036 HOUSING FFC RCPT 050CL SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-487545-3
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:36
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.05 in, 1.27 mm
Voltage:100 V AC
Contact Type:Socket
Package Quantity:300
Cable Type:FFC
Number of Positions:36
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Mating Retention Type:Latch
Packaging:Carton
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5656
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:300 V AC
Mating Retention:With
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:3-487545-3
SKU:AMP3-487545-3

Detailed Description

Enhance your connectivity with our FFC Housing, a versatile component designed for optimal signal transmission. This receptacle, crafted from UL 94V-0 rated polyester, guarantees safety and reliability. Featuring 36 contacts in a single row, with a pitch of 1.27mm, it offers seamless integration for your applications. Suitable for cable mount installation, it ensures convenient use. With a voltage rating of 100V AC and excellent insulation resistance of 5000 MΩ, it meets high-performance standards. The black housing color, along with its durable construction, makes it ideal for various environments. Incorporating a latch mating retention type and polarization alignment, it ensures secure and accurate connections. Operating efficiently in a wide temperature range from -55 to 105°C, it is perfect for signal circuit applications. Compliant with RoHS standards, it guarantees eco-friendly usage. Elevate your connectivity solutions with this essential component.